Analog Devices Inc. AD8411A High Bandwidth Current Sense Amplifiers

Analog Devices Inc. AD8411A High Bandwidth Current Sense Amplifiers are high-voltage devices featuring an initial gain of 50V/V and a 2.7MHz bandwidth with a ±0.15% maximum gain error over the entire temperature range (-40°C to +125°C). The buffered output voltage directly interfaces with any typical converter. AD8411A provides a minimum DC common-mode rejection ratio (CMRR) of 123dB from -2V to +70V and performs bidirectional current measurements across a shunt resistor in various industrial and automotive applications.

An in-package trim core leads to a typical offset drift of ±0.26µV/°C (based on the Box Method) throughout the operating temperature and the common-mode voltage range without the need for chopping and auto-zero clocks. Included circuitry achieves a wide input common-mode range and balanced input bias currents, regardless of the input differential or common-mode voltage. The Analog Devices Inc. AD8411A High Bandwidth Current Sense Amplifiers also feature circuitry to achieve ultra-low CMRR drift and enable output accuracy in the presence of pulse-width modulation (PWM) type input common mode voltages. The AD8411A is available in an 8-lead, Mini Small Outline Package (MSOP).

Features

  • 2.7MHz small signal, -3dB bandwidth
  • In-package Trim Core (DigiTrim™)
    • Precision without chopping and/or auto-zero
    • Typical ±0.26µV/°C offset drift
    • ±200µV maximum voltage offset over the temperature range
    • 142dB typical DC CMRR
    • 96dB typical AC CMRR at 50kHz
  • 50V/V initial gain
  • Wide common-mode input voltage range
    • -2V to +70V, continuous operation
    • -20V to +85V, continuous survival
  • Wide -40°C to +125°C operating temperature range
  • Bidirectional operation
  • 2.9V to 5.5V power-supply operating range
  • 8-lead, MSOP package
  • AEC-Q100 automotive qualified

Applications

  • In-phase or high-side current sensing
    • BLDC motors and low-inductance motors
    • Bidirectional 48V to 12V DC-DC converters
    • Solenoid controls
    • Power rail monitoring
  • Low-side current sensing
  • Datacenter Power Supply Unit (PSU) and Battery Backup Unit (BBU)

Typical Application

Application Circuit Diagram - Analog Devices Inc. AD8411A High Bandwidth Current Sense Amplifiers

Block Diagram

Block Diagram - Analog Devices Inc. AD8411A High Bandwidth Current Sense Amplifiers
Đã phát hành: 2023-05-22 | Đã cập nhật: 2026-06-03