Analog Devices Inc. ADA4522 Operational Amplifiers

Analog Devices ADA4522 Operational Amplifiers include Single Channel (ADA4522-1), Dual Channel (ADA4522-2), and Quad Channel (ADA4522-4) Op Amps. These zero-drift Op Amps operate in a 4.5V to 55V supply voltage range, exhibit exceptional noise performance and are optimized for total accuracy over time, temperature, and voltage conditions. The design combines the ease-of-use of a precision operational amplifier with the extremely low offset and drift of a zero-drift Op Amp. ADA4522 Op Amps minimize system noise, board space, and development time by using on-chip electromagnetic interference (EMI) filtering and eliminating the requirement for calibration circuitry.

The ADA4522-1, ADA4522-2, and ADA4522-4 Op Amps are fully specified over the extended industrial temperature range of -40°C to +125°C. These devices are offered in 8-lead MSOP, 8-lead SOIC, 14-lead SOIC, and 14-lead TSSOP packages for design flexibility.

Features

  • Channels:
  • Low offset voltage: 5μV maximum
  • Extremely low offset voltage drift: 22nV/°C maximum
  • Low voltage noise density: 5.8nV/√Hz typical
  • 117nV p-p typical from 0.1Hz to 10Hz
  • Low input bias current: 50pA typical
  • Unity-gain crossover: 3MHz typical
  • Single-supply operation: input voltage range includes ground and rail-to-rail output
  • Wide range of operating voltages
  • Single-supply operation: 4.5V to 55V
  • Dual-supply operation: ±2.25V to ±27.5V
  • Integrated EMI filters
  • Unity-gain stable

Applications

  • Precision signal conditioning
  • High-precision instrumentation
  • Low-offset voltage amplification
  • Audio
  • Active filtering
  • Voltage reference buffers
  • Precision Analog-to-Digital Converters (ADCs)
  • Power supply monitoring
  • Automatic Test Equipment (ATE)

Block Diagram

Block Diagram - Analog Devices Inc. ADA4522 Operational Amplifiers
Đã phát hành: 2016-07-29 | Đã cập nhật: 2025-02-20