Analog Devices Inc. ADPL16000AEVKIT Evaluation Kit

Analog Devices Inc. ADPL16000AEVKIT Evaluation Kit is designed to evaluate the performance of ADPL16000A/ADPL16000B/ADPL16000C high-voltage, high-efficiency, step-down DC-DC converters. This evaluation kit features an adjustable input undervoltage lockout, open-drain RESET, overcurrent protection, selectable mode of operation, and thermal shutdown. Each converter can be evaluated for performance under different operating conditions by powering from respective input pins.

Features

  • Operates at up to 60V input supply voltage
  • Fixed 5V, fixed 3.3V, and adjustable 12V application circuits
  • Up to 400mA load current
  • 500kHz fixed switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Selectable PWM and PFM modes of operation
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR32 (EN55032) Class B conducted and radiated emissions

Kit Contents

  • One 60V, 400mA DC power supply
  • Digital Multimeters (DMM)
  • Load resistors capable of sinking up to 400mA (8.25Ω for ADPL16000A, 12.5Ω for ADPL16000B, and 30Ω for ADPL16000C)
Đã phát hành: 2024-07-24 | Đã cập nhật: 2025-03-10