Analog Devices Inc. ADPL74101 Synchronous Step-Down DC-DC Controller

Analog Devices ADPL74101 Synchronous Step-Down DC-DC Controller drives all N-channel synchronous metal-oxide-semiconductor field-effect transistor (MOSFET) power stages from input voltages up to 100V. The ADPL74101 features an adjustable gate-drive voltage from 4V to 5.5V, ideal for driving logic-level MOSFETs.

The internal smart bootstrap switch avoids the need for an external diode. The very low no-load quiescent current extends the operating time of battery-powered systems. The MODE pin selects between pulse-skipping mode, burst mode, or continuous inductor current mode at light loads.

The Analog Devices ADPL74101 also features spread-spectrum operation, which significantly reduces peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards.

Features

  • Wide 4V to 100V VIN range
  • Wide 0.8V ≤ VOUT ≤ 60V output voltage range
  • Internal bootstrap switch for the high-side gate driver stage
  • Accurate adjustable driver voltage with UVLO protection
  • Selectable continuous, pulse-skipping, or burst mode operation at light loads
  • Programmable output voltage with VPRG pin (5V or 12V)
  • Current limit foldback during a short fault
  • 5μA (48VIN to 5VOUT) low operating IQ
  • Programmable frequency (100kHz to 1MHz)
  • Spread spectrum frequency modulation
  • 28-lead (4mm × 5mm), QFN package

Applications

  • Industrial power systems
  • Military avionics and medical systems
  • Telecommunications power systems

Typical Application

Application Circuit Diagram - Analog Devices Inc. ADPL74101 Synchronous Step-Down DC-DC Controller
Đã phát hành: 2026-05-12 | Đã cập nhật: 2026-05-19