Analog Devices Inc. ADXL367 MEMS Accelerometer

Analog Devices Inc. ADXL367 MEMS Accelerometer is an ultra-low power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes 0.89μA at a 100Hz output data rate and 180nA when in motion-triggered wake-up mode. The ADXL367 does not alias input signals by undersampling but samples the full bandwidth of the sensor at all data rates, unlike accelerometers that use power duty cycling to accomplish low power consumption. The ADI ADXL367 MEMS Accelerometer features a constant 14-bit output resolution. Meanwhile, 8-bit formatted data is delivered for more efficient single-byte transfers when a lower resolution is sufficient. 12-bit formatted data is also supported for ADXL362 design compatibility. The device offers measurement ranges of ±2g, ±4g, and ±8g are available, with a resolution of 0.25mg/LSB in the ±2g range.

The ADXL367 includes many features to enable true system-level power reduction. These features comprise of a deep multimode output first-in, first-out (FIFO), a built-in micropower temperature sensor, an internal analog-to-digital converter (ADC) for synchronous conversion of an additional analog input with interrupt capability, single-tap and double-tap detection that can operate at any output data rate with only an added 35nA of current, and a state machine to prevent false triggering. Furthermore, the ADXL367 has provisions for external control of the sampling time and an external clock.

The ADXL367 operates on a wide 1.1V to 3.6V supply range and can interface, if necessary, to a host running on a separate supply voltage. The ADXL367 is housed in a 2.2mm × 2.3mm × 0.87mm package.

Features

  • 0.25mg/LSB high resolution
  • Built-in features for system-level power savings
    • Single-tap and double-tap detection with only 35nA of added current
    • Adjustable threshold sleep and wake-up modes for motion activation
    • Autonomous interrupt processing, without the need for microcontroller intervention, allows the rest of the system to be turned off completely
    • Deep 512 sample embedded FIFO minimizes host processor load
    • Awake state output enables implementation of motion-activated switch
  • Supply voltage range
    • 1.1V to 3.6V single-cell battery operation
    • Internal power supply regulation for high PSRR
  • Ultra-low power
    • 0.89μA at 100Hz ODR, 2V supply
    • 180nA motion-activated wake-up mode
    • 40nA standby current
  • Low noise to 170μg/√Hz
  • Acceleration sample synchronization via external trigger
  • On-chip temperature sensor
  • Internal two-pole antialias filter
  • SPI (4-wire) and I2C digital interfaces
  • Small and thin 2.2mm × 2.3mm × 0.87mm package

Applications

  • 24/7 always-on sensing
  • Industrial
  • Digital healthcare
  • Prosumer
  • Hearing aids
  • Vital signs monitoring devices
  • Motion-enabled power save switches
  • Motion-enabled metering devices
  • Smartwatch with the single-cell operation
  • Smart homes

Videos

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADXL367 MEMS Accelerometer

Pin Configuration

Location Circuit - Analog Devices Inc. ADXL367 MEMS Accelerometer
Đã phát hành: 2022-04-23 | Đã cập nhật: 2025-07-30