Analog Devices Inc. DC2423A Demo Board for LTM9100 µModule® Controller
Analog Devices DC2423A Demonstration Boards enable designers to evaluate the features and performance of the LTM9100 Isolated Anyside™ µModule® Controllers. Analog Devices DC2423A Demonstration Boards feature the 2423A demonstration circuit with the LTM9100 Controller in either a typical 48V application (–A) or in a high-voltage 380V application (–B). Designers can configure the boards for either high-side or low-side operation, depending on the connection of external supply and load to the banana jacks. The boards' LEDs indicate the presence of input and output voltage. The DC2423A Demonstration Boards provide protection on the GATE and SENSE pins in the event of MOSFET destruction.Features
- Enables designers to evaluate the features and performance of the LTM9100 Isolated Anyside™ µModule® Controllers
- Features the 2423A demonstration circuit with the LTM9100 Controller in either a typical 48V application (–A) or in a high-voltage 380V application (–B)
Performance Summary
Demo Board Setup
Đã phát hành: 2018-01-26
| Đã cập nhật: 2024-09-30