Analog Devices Inc. EV-STRUCTURAL-ARDZ Activity Sensor Eval Board

Analog Devices Inc. EV-STRUCTURAL-ARDZ Activity Sensor Evaluation Board is a vibration sensor that uses the ADXL343 digital output MEMS accelerometer chip and the ADIS16203 programmable 360° inclinometer. In addition to providing vibration data, this sensor node also features the MAX30210 digital temperature sensor, which allows for the shutdown of sensitive machines and equipment for smart motor sensing applications.

The onboard inclinometer can detect if the sensor's horizontal position changes, which indicates a collapse of the structure where the sensor was deployed.

Features

  • Temperature sensor
    • High accuracy and precision
      • ±0.1°C accuracy from +20°C to +50°C
      • ±0.15°C accuracy from -20°C to +85°C
    • High- and low-temperature alarms
  • Inclinometer
    • Digital self-test function
    • Configurable alarm function
    • ±180 output format option
  • Accelerometer
    • Built-in motion detection features make tap, double-tap, activity, inactivity, and free-fall detection trivial
    • Multipurpose accelerometer with 10- to 13-bit resolution for use in a wide variety of applications

Applications

  • Structural health sensors
  • Tilt sensing, inclinometers
  • Platform control, stabilization, and leveling
  • Motion/position measurement
  • Monitor/alarm devices (security, medical, safety)

Block Diagram

Block Diagram - Analog Devices Inc. EV-STRUCTURAL-ARDZ Activity Sensor Eval Board

ADIS16203 Programmable 360° Inclinometer

ADXL343 3-Axis, ±2g/±4g/±8g/±16g Digital Accelerometers

Đã phát hành: 2024-07-03 | Đã cập nhật: 2025-03-20