Analog Devices Inc. EVAL-5SC70EBZ 5-lead SC70 Switch & Mux Eval Board

Analog Devices EVAL-5SC70EBZ Evaluation Board evaluates the performance of the 5-lead SC70 devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 5-lead SC70 devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). Analog Devices EVAL-5SC70EBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.

Features

  • 5-lead SC70 evaluation board
  • Clamp allows the main device to be easily changed
  • Gold pin connectors allow the addition of passive components
  • SMB connectors for the input/output of signals
  • Additional space on board to allow for prototyping
Đã phát hành: 2018-03-30 | Đã cập nhật: 2023-01-31