Analog Devices Inc. EVAL-AD9986 Evaluation Board
Analog Devices Inc. EVAL-AD9986 Evaluation Board provides all of the support circuitry required to operate the AD9986 in various modes and configurations. The AD9986 is a highly integrated device with a 16-bit, 12GSPS maximum sample rate RF DAC core and a 12-bit, 6GSPS rate RF ADC core. The AD9986 offers four transmitter channels and two receiver channels with four transmitters, two receivers (4T2R) configurations. The evaluation board connects to the ADS9-V2EBZ for evaluation with the ACE software.The ADI EVAL-AD9986 Evaluation Board permits ACE software to allow the user to set up the MxFE® in various modes and to capture analog-to-digital converter (ADC) data for analysis. The DPGDownloaderLite software (included in ACE installation) generates and transmits vectors to the digital-to-analog converters (DACs), which can then be sent to a spectrum analyzer for further analysis.
Features
- Fully functional evaluation board for the AD9986
- Option to switch to external direct clocking
- PC software for control with analysis, control, evaluate (ACE) software On-board clock provided by the HMC7044 manages device and FPGA clocking
Kit Contents
- AD9986-FMCB-EBZ evaluation board
- Subminiature push on female (SMP-F) to Subminiature Version A female (SMA-F) cables (for only the AD908xFMCA-EBZ boards)
- MicroSD cards
- AD-FMC-SDCARD
- ADS9V2-UZSD-MXFE
Hardware Features
- ADS9-V2EBZ FPGA-based data capture board
- Signal generator for analog input
- Spectrum analyzer (to measure DAC output) SMA cable SMA female to female adapter (optional)
- Ethernet to USB adapter (optional)
- PC with USB port and Ethernet port Windows 7 or newer operating system
Software
- Analysis, control, evaluate (ACE) software
- DPGDownloaderLite software (included in ACE installation)
- WinSCP (or similar Telnet software)
Layout
Front & Back Overview
Đã phát hành: 2021-08-17
| Đã cập nhật: 2022-03-11