Analog Devices Inc. EVAL-ADCM Evaluation Kit
Analog Devices Inc. EVAL-ADCM Evaluation Kit is a demonstration and development platform based on the ADcmXL3021 3-Axis Vibration Sensing Module. The EVAL-ADCM Evaluation Kit includes an ADcmXL3021 Sensor Module, a Breakout Board, an ADcmXL Interface Board, an Infineon Technologies EZ-USB™ FX3™ Board, and the cables to connect them. The Analog Devices EZ-USB FX3 Board allows connection to a PC, enabling users to access evaluation software for effortless configuration of the module, register setup, data display, and data logging.Features
- Enables evaluation of the ADcmXL3021 3-Axis Vibration Sensing Module
- Evaluation software enables effortless configuration of the module, register setup, data display, and data logging
- Connects to PC for access to Graphics User Interface (GUI)
- High-speed SPI to USB adaptor for high data rate Real Time Streaming (RTS)
Kit Contents
• ADcmXL3021 Module
• ADCMXL_BRKOUT/PCBZ Breakout Board
• ADcmXL FX3 Interface Board
• Infineon Technologies EZ-USB™ FX3 Board (CYUSB3KIT-003)
• Acrylic mounting plate (2" x 3")
• 8x Mounting Screws
• 2" Ribbon Cable, 16-pin conductor, 2mm connector pitch (required for RTS Mode communications link)
• 12" Ribbon Cable, 16-pin conductor, 2mm connector pitch
Setup Example
Đã phát hành: 2019-12-19
| Đã cập nhật: 2024-03-06