Analog Devices Inc. EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module

Analog Devices Inc. EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module replaces traditional power jacks in projects and devices. The Analog Devices Inc. EVAL-CN0581-EBZ supports 5V, 9V, 15V, or 20V voltages and 0.5A to 5A currents, adjustable with DIP switches. The device includes a hot-swap surge stopper for safe charging and automatically sets voltage and current modes based on the DIP switch settings. Customize settings using an optional I2C interface.

Features

  • Surge stopper with ideal diode, which provides
    • Overcurrent and short circuit protection
    • Input overvoltage protection
    • Input undervoltage protection
    • Output overvoltage protection
    • Reverse current protection
    • Robust power-up into large bulk capacitors up to 1000µF
    • Enable output pin
  • USB Type-C power delivery standalone controller
  • On-board DIP switches allow customization of VBUS voltage and current settings
  • Breadboard 2.54mm pitch pin headers for easy prototyping

Applications

  • Smart speakers
  • Power tools
  • Wearables
  • Cameras
  • IoT devices
  • VR headset
  • Gaming consoles
  • Drones and robots

Overview

Analog Devices Inc. EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module
Đã phát hành: 2023-11-06 | Đã cập nhật: 2023-11-27