Analog Devices Inc. LTC206x Operational Amplifiers

Analog Devices LTC206x Operational Amplifiers are single and dual low-power, zero-drift amplifiers. The LTC2063/LTC2064 are 20kHz amplifiers, and the TC2066/LTC2067 are 100kHz amplifiers. The amplifiers enable high-resolution measurement at extremely low power levels. The LTC2063/LTC2064 has a typical supply current of 1.4µA per amplifier with a maximum of 2µA. The LTC2066/LTC2067 has a typical supply current of 7.5µA per amplifier with a maximum of 10µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications. The devices feature low charge loss during powerup, reducing total system power.

Features

  • LTC2063/LTC2064 with Low supply current at 2μA maximum (per amplifier)
  • LTC2066/LTC2067 with Low supply current at 10μA maximum (per amplifier)
  • Offset voltage at 5μV maximum
  • Offset voltage drift of 0.02μV/°C maximum
  • Input bias current:
    • 5pA Typical
    • 50pA Maximum, –40°C to 85°C
    • 150pA Maximum, –40°C to 125°C
  • LTC2063/LTC2064 with Integrated EMI filter (114dB rejection at 1.8GHz)
  • LTC2066/LTC2067 with Integrated EMI filter (90dB rejection at 1.8GHz)
  • Shutdown current at 170nA maximum (per amplifier)
  • Rail-to-Rail input and output
  • 1.7V to 5.25V Operating supply range
  • AVOL at 140dB Typical
  • Low-charge power-up for duty-cycled applications
  • Specified temperature ranges:
    • –40°C to 85°C
    • –40°C to 125°C
  • SC70, TSOT-23, MS8 and DFN Packages

Applications

  • Signal conditioning in wireless mesh networks
  • Portable instrumentation systems
  • Low-power sensor conditioning
  • Gas detection
  • Temperature measurement
  • Medical instrumentation
  • Energy harvesting applications
  • Low-power current sensing

Typical Applications

Đã phát hành: 2019-03-27 | Đã cập nhật: 2023-08-22