Analog Devices / Maxim Integrated MAX78000CAM02 Evaluation Kit
Analog Devices / Maxim Integrated MAX78000CAM02 Evaluation Kit is designed to evaluate the MAX78000 MCU with a neural network accelerator used for Artificial Intelligence (AI) applications. This board is a miniature AI at the edge development platform designed for image processing applications. The MAX78000CAM02 platform is built around the MAX78000 microcontroller that features an Arm® Cortex®-M4F core with a Convolutional Neural Network (CNN) accelerator. This evaluation kit includes a VGA-resolution CMOS image sensor. This configuration allows for the capture and processing of images with AI models. The MAX78000CAM02 kit operates at a 3.3V DC power source.Features
- MAX78000 microcontroller:
- Dual-core Arm® Cortex-M4 processor with FPU and RISC-V coprocessor
- 512KB flash memory
- 128KB SRAM
- 16KB cache
- Convolutional Neural Network (CNN) accelerator
- CMOS VGA (640 x 480) image sensor module
- Single 3.3V power supply input
- Additional onboard CNN power supply
- SWD 10-pin header for programming and debugging
- JST SH 4-pin connector
- I2C controller/target operation
- Full-duplex UART
- Two indicator LEDs
Top View
Đã phát hành: 2025-04-23
| Đã cập nhật: 2025-05-22