Analog Devices Inc. TMC2262-EVKIT Driver Evaluation Kit
Analog Devices TMC2262-EVKIT Driver Evaluation Kit is part of the TRINAMIC evaluation board system. The boards included in the Analog Devices TMC2262-EVKIT, in combination with the TMCL-IDE, enable easy initial evaluation of the TMC2262 while also providing full control over all its features.
Features
- 4.5VDC to 65VDC voiltage range
- 0.08Ω (typ.) (TA = 25°C) low RDS(ON) (HS + LS)
- Current ratings per H-bridge (typ. at 25°C)
- IRMS = 4.25ARMS (6A full-scale sine wave peak)
- IMAX = 9.0A (bridge peak current)
- SPI for configuration and diagnostics
- Step and direction interface for control
- Fully-integrated lossless current sensing
- Incremental encoder
- TriCoder sensorless standstill steploss detection and full-step encoder
- Highest resolution of 256 microsteps
- Programmable sine wave table to match motor
- StealthChop+ silent and smooth motor operation with resonance dampening
- SpreadCycle highly dynamic motor control chopper
- StallGuard2, StallGuard+ sensorless load detection
- CoolStep, CoolStep+ current control for application energy savings up to 90%
- μDcStep load-dependent velocity adaptation
- Passive braking and freewheeling mode
- Chip temperature and supply voltage measurement
- Full protection and diagnostics
- Real-Time On-Chip Scope Interface (RT-OCSI)
- Overvoltage protection output
Applications
- Textiles, sewing machines, and knitting machines
- Lab automation, IVD
- Robotics and factory automation
- 3D printers, label printers
- POS, massage chairs
- ATM, cash recycler, bill validators, cash machines
- Pumps and valve control
- Stage lighting, antenna positioning
Required Equipment
- TMC2262-EVKIT (included)
- Landungsbruecke board (included)
- Eselsbruecke board (included)
- A compatible motor (e.g., a Qmot Stepper motor)
- Power supply
- Cables to interface the motor, encoders, and the power supply
- Current TMCL-IDE
- Current firmware for TMC-EvalSystem
Board Layout
Đã phát hành: 2026-06-29
| Đã cập nhật: 2026-07-02