Analog Devices Inc. DS2488 Evaluation Kit (DS2488EVKIT)

Analog Devices DS2488 Evaluation Kit (DS2488EVKIT) provides a hardware and software platform to demonstrate the features of the DS2488 1-Wire Dual-Port Link. The DS2488 is a simple bridge device designed to facilitate communication between two microcontroller-based subsystems. The DS2488, with a single dedicated contact on each side of the bridge, enables up to 512kbps pass-through communication, power delivery for battery charging, small message exchange, and state reporting. 

The Analog Devices DS2488 Evaluation Kit consists of a DS2488EV Board, which includes two DS2488 devices, and a DS9401EV 1-Wire Master Board with 5V charging. When connected to a PC via USB and the DS2488EVKIT software, The DS2488EV and DS9401EV Boards provide a usage example of True Wireless Stereo (TWS) earbuds and the microcontroller-operated case that holds and charges the earbuds.

Using the software with the DS2488 Evaluation Kit, the following usage flows can be demonstrated:

  • Detect Earbuds: does a 1-wire search for ROM ID to determine which earbuds are connected to the charge box
  • IOA Low/Dead Battery: set IOA to logic-low to simulate a dead battery or to pass a token to IOB
  • Send Message: uses the UART to send a message between the charge box and the earbuds
  • Write PIOA Level: uses 1-wire commands to set the PIOA level
  • Set PIOB Level: uses 1-wire commands to set the PIOB level
  • Read PIO Levels: uses 1-wire commands to read the levels of the PIO pin
  • Write Buffer: writes specified hex data to an 8-byte buffer
  • Read Buffer:  reads written data in an 8-byte buffer

Features

  • Demonstrates the features of the DS2488
  • Fully compliant with USB specification v2.0
  • Microsoft Windows-based software
  • Convenient onboard test points

Kit Contents

  • DS2488EV Board with two DS2488 devices
  • DS9401EV 1-Wire Master Board with 5V charging
  • USB Type-A to micro-USB Type-B cable

DS2488EV Board Layout

Analog Devices Inc. DS2488 Evaluation Kit (DS2488EVKIT)

DS9401EV Board Layout

Analog Devices Inc. DS2488 Evaluation Kit (DS2488EVKIT)

Software

The DS2488EVKIT software provides an easy-to-use Graphics User Interface (GUI) to accelerate configuration and evaluation of the DS2488 1-Wire Dual-Port Link. This Microsoft Windows-based application communicates to the Evaluation Kit via USB.

Đã phát hành: 2020-10-21 | Đã cập nhật: 2024-07-15