Analog Devices Inc. MAX14916 Quad 2A High-Side Switch

Analog Devices Inc. MAX14916 Quad 2A High-Side Switch has eight high-side switches specified to deliver up to 1.1A (min) continuous current per channel. The two adjacent channels can be paralleled to form four 2.4A high-side switches. The high-side switches have an on-resistance of 250mΩ (max) at 125°C ambient temperature. The SPI interface has a built-in chip addressing decoder, allowing communication with multiple MAX14916s utilizing a standard SPI chip select (active-low CS pin pulled low). The SPI interface provides flexibility for global and per-channel configuration and diagnostics. The interface also includes under-voltage detection, open-wire/load detection, overload and current limiting reporting, thermal conditions reporting, and more.

Open load detection detects both open-wire and open-load conditions with switches in the on and off states. LED drivers indicate a per-channel fault, status, and supply under-voltage conditions. Internal active clamps allow for a fast turn-off of inductive loads. Integrated line-to-ground and line-to-line surge protection only requires a TVS on VDD. Integrated surge protection works for quad and octal configurations. The MAX14916 is in a compact 48-pin 6mm x 6mm QFN package.

View MAX14916PMB Development Tool

 

Features

  • Robustness and smart diagnostics
    • 65V absolute maximum supply range
    • Internal clamps for fast inductive load demagnetization
    • CRC error checking on the SPI interface
    • Watchdog timer
    • Open-wire detection, both with switches on and off
    • Undervoltage detection with UVLO
    • Loss of VDD or GND protection
    • Thermal shutdown protection
    • Integrated ±1kV/42Ω IEC61000-4-5 surge protection
    • -40°C to +125°C operating ambient temperature
  • Reduces power and heat dissipation
    • 250mΩ (max.) on-resistance at TA = 125°C
    • 2mA (typ.) supply current
    • Accurate output current limiting
  • Flexibility
    • Addressable SPI interface reduces isolation cost
    • SYNCH input for simultaneous update of switches
    • LED driver matrix for 16 LEDs, powered by 24V, 5V, or 3.3V
    • Flexible logic voltage interface from 2.5V to 5.5V
  • Compact 6mm x 6mm QFN package

Applications

  • Industrial digital outputs
  • PLC systems

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAX14916 Quad 2A High-Side Switch
Đã phát hành: 2019-11-04 | Đã cập nhật: 2024-04-24