Analog Devices Inc. MAX33072ESHLD Shield Evaluation Kit
Analog Devices Inc. MAX33072ESHLD Shield Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33072E. The MAX33072E is a half-duplex RS-485 transceiver, with ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD Human Body Model (HBM) for A,B data lines. ADI MAX33072ESHLD Shield Evaluation Kit features a digital isolator, which is used as a level translator between the RS-485 transceiver and the controller interface.Features
- Easy evaluation of the MAX33072E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed/Arduino platform compatible
- Fully assembled and tested
Applications
- Agriculture and heavy machinery
- Elevator control
- Home and building automation
- HVAC
- Industrial automation equipment
- Motion controllers
- Power supplies and UPS
Required Equipment
- MAX33072ESHLD shield evaluation kit
- 3.3V (or 5V), 500mA DC power supply
- Signal/function generator that can generate a 250kHz square-wave signal
- Oscilloscope
Jumper & Test Point Positions
Đã phát hành: 2020-07-01
| Đã cập nhật: 2024-06-05