Analog Devices / Maxim Integrated MAX40006EVKIT Op Amp Evaluation Kit
Analog Devices MAX40006EVKIT Op Amp Evaluation Kit is a proven design to evaluate the MAX40006. The MAX40006 is a low-power, MOS-input operational amplifier (op-amp) in a 6-bump wafer-level package (WLP). The evaluation kit circuit is pre-configured as a non-inverting amplifier, but can easily be adapted to other topologies by changing a few components. The low-power, low-input VOS, and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate packages, making them easy to solder and replace. The evaluation kit comes with an Analog Devices MAX40006ANT+ installed.Features
- +1.7V to +5.5V Supply Voltage Range
- Accommodates Multiple Op-Amp Configurations
- Component Pads Allow for Sallen-Key Filter
- Rail-to-Rail Inputs/Outputs
- Proven PCB Layout
- Fully Assembled and Tested
Đã phát hành: 2017-06-14
| Đã cập nhật: 2023-04-18