Analog Devices / Maxim Integrated MAX40016EVKIT Evaluation Kit

Analog Devices Inc. MAX40016EVKIT Evaluation Kit evaluates the MAX40016 wide dynamic range current sense amplifier. The MAX40016 has an integrated sense element, eliminating a bulky and costly external sense/shunt resistor. The Analog Devices Inc. MAX40016EVKIT Evaluation Kit PCB comes with an installed MAX40016ANL+ amplifier. This kit demonstrates the ADI MAX40016 housed in a tiny, space-saving, 15-bump wafer-level package (WLP).

Features

  • An integrated current sense element
  • 4-decade measurement range
  • Maintains accuracy from < 300µA to 3A
  • Withstands overloads to 4A
  • +2.5V to +5.5V input common mode range
  • Low power mode reduces supply current to <10µA
  • Tiny 1.98x1.31mm 15-bump WLP
  • -40°C to +125°C operating temperature range
  • Evaluates the MAX40016ANL+
  • Accommodates easy-to-use components
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX40016EVKIT kit
  • DC power supply (2.5V to 5.5V)
  • Electronic load capable of sinking up to 3A
  • Two digital multimeters (DMMs)
Đã phát hành: 2018-05-10 | Đã cập nhật: 2023-04-12