Analog Devices / Maxim Integrated MAX4002x Single-Supply High-Speed Comparators

Analog Devices MAX4002x Single-Supply High-Speed Comparators have a typical propagation delay of 280ps. The comparators are ideal for time-of-flight distance measurement applications and have extremely low typical 25ps overdrive dispersion. The input common mode range of 1.5V to VDD + 0.1V is compatible with the output swings of widely used high-speed trans-impedance amplifiers like the MAX40658.

Features

  • 280ps (typ) propagation delay
  • 25ps (VOD = 10mV to 1V) overdrive dispersion 
  • 2.7V to 3.6V supply voltage 
  • 39.4mW at 2.7V supply
  • Power-efficient LVDS outputs
  • -40°C to +125°C temperature range
  • Automotive AEC-Q100 qualified (TDFN-8 version)

Applications

  • Distance sensing in LIDAR, RADAR, and SONAR
  • Time-of-flight sensors
  • High-speed differential line receivers
  • High-speed triggering in oscilloscopes
  • Communications
  • Oscillators
  • Threshold detectors
  • High-speed level-shifting
  • Test and measurement

Videos

Functional Diagram

Analog Devices / Maxim Integrated MAX4002x Single-Supply High-Speed Comparators
Đã phát hành: 2019-04-25 | Đã cập nhật: 2023-04-27