Analog Devices / Maxim Integrated MAX40088 Low Bias Op-Amps

Analog Devices MAX40088 Low Bias Op-Amps are wideband, low-noise, low-input bias current operational amplifiers offering rail-to-rail outputs and single-supply operation down to 2.7V. When enabled, the Analog Devices MAX40088 draws 2.2mA of quiescent supply current per amplifier. 

The amplifiers feature ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz) and low input current-noise density (0.5fA/√Hz). The low input bias current, low noise, and wide bandwidth suit trans-impedance amplifiers and imaging applications.

Features

  • Low Input Voltage-Noise Density 4.2nV/√Hz at 30kHz
  • Low Input Current-Noise Density 0.5fA/√Hz
  • Low Input Bias Current
  • Low Distortion 0.00035% or -109dB THD+N (1kΩ Load)
  • Single-Supply Operation from +2.7V to +5.5V
  • Input Common-Mode Voltage Range Includes Ground
  • Rail-to-Rail Output Swings with a 1kΩ Load
  • 10MHz GBW Product, Unity-Gain Stable (MAX40075 only)
  • 42MHz GBW Product, Gain ≥ 5V/V (MAX40088 Only)
  • Excellent DC Characteristics: Input VOS ≤ 70μV
  • Low-Power Shutdown Mode: Reduces Supply Current to ≤1μA
  • Available in Space-Saving 6-SOT23 and 6-WLP Packages

Applications

  • ADC Buffers
  • DAC Output Amplifiers
  • Low-Noise Microphone/Preamplifiers
  • Digital Scales
  • Strain Gauges/Sensor Amplifiers
  • Trans Impedance Amplifiers
  • Medical Instrumentation

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX40088 Low Bias Op-Amps
Đã phát hành: 2017-10-09 | Đã cập nhật: 2023-04-13