Analog Devices / Maxim Integrated TMC2225-EVAL-KIT Evaluation Kit

Analog Devices Inc. TMC2225-EVAL-KIT Evaluation Kit is a complete modular demonstration and development platform for the TMC2225 Stepper Driver. The TMC2225 provides an integrated motor driver solution for 3D printing, cameras, scanners, and other automated equipment applications. It features StealthChop silent drive technology, ensuring noiseless operation, maximum efficiency, and excellent motor torque.

The Analog Devices TMC2225-EVAL-KIT Evaluation Kit includes the TMC2225-EVAL Board, the Landungsbrücke Microcontroller Board, and the Eselsbrücke Connector Board. The TMC2225-EVAL Board features the TMC2225 Stepper Driver in an HTSSOP28 package. The TMC2225-EVAL uses the standard schematic for the TMC2225 and offers several options to test different modes of operation.

The Landungsbrücke Microcontroller Board enables connection between the TMC2225-EVAL-KIT and a PC. Users can download the current firmware revisions, modify them, or create one and update them via USB. The Landungsbrücke's code is open source for download.

The Eselsbrücke Connector Board acts as a bridge between the TMC2225-EVAL Board and the Landungsbrücke Microcontroller Board. The Eselsbrücke Connector Board also includes test probe points for all MCU and Evaluation Board signals.

The TMC2225-EVAL Board is also offered separately.

Required Equipment

  • TMC2225-EVAL
  • Landungsbrücke Microcontroller Board (Included in TMC2225-EVAL-KIT)
  • Eselsbrücke Connector Board (Included in TMC2225-EVAL-KIT)
  • Stepper motor
  • PC with USB interface
  • Power Supply
  • TMCL-IDE V3.0 software
  • Cables for interface, motors, and power

TMCL-IDE Software

The TMCL-IDE (Analog Devices Inc. Motion Control Language - Integrated Development Environment) enables users to develop applications using ADI modules and chips. The Graphical User Interface (GUI) provides tools for easily setting parameters, visualizing real-time data, and developing and debugging stand-alone applications.

Board Layout

Analog Devices / Maxim Integrated TMC2225-EVAL-KIT Evaluation Kit

Videos

Đã phát hành: 2021-03-30 | Đã cập nhật: 2026-02-03