Analog Devices / Maxim Integrated TMC2240 Smart Integrated Stepper Drivers

Analog Devices / Maxim Integrated TMC2240 Smart Integrated Stepper Drivers are high-performance stepper motor driver ICs with serial communication interfaces (SPI, UART) and extensive diagnosis capabilities. The TMC2240 combines a 256µstep built-in indexer, two fully integrated 36V, 3.0A maximum H-Bridges, and non-dissipative Integrated Current Sensing (ICS). TMC2240 components feature abundant diagnostics and protections such as short circuit/over-current protection, thermal shutdown, and under-voltage lockout. During thermal shutdown and under-voltage lockout events, the driver is disabled. The Analog Devices TMC2240 Smart Integrated Stepper Drivers provide functions to measure the driver temperature, estimate the motor temperature, and measure one external analog input. The drivers are available in a 5mm x 5mm, TQFN32 or 9.7mm x 4.4mm, TSSOP38 package.

Features

  • 4.5V to 36V voltage range
  • Fully integrated lossless current sensing
  • Step/direction (S/D) interface with MicroPlyer™ step interpolation
  • SPI and single-wire UART serial communication interfaces
  • Incremental encoder interface
  • High-resolution 256µsteps per full step
  • Flexible wavetable and phase shift to match motor
  • StealthChop2™ silent motor operation
  • SpreadCycle™ highly dynamic motor control chopper
  • Jerk-free combination of StealthChop2™ and SpreadCycle™
  • StallGuard2™ and StallGuard4™ sensorless motor load detection
  • CoolStep™ current control for up to 75% energy savings
  • Passive braking and freewheeling mode
  • Motor phase and chip temperature measurement
  • General-purpose analog input
  • Full protection and diagnostics
    • Short circuit protection
    • Over-current protection
    • Thermal shutdown
    • Under-voltage lockout
  • Overvoltage protection output
  • Package options
    • 5mm x 5mm, TQFN32
    • 9.7mm x 4.4mm, TSSOP38

Applications

  • Textile and sewing/knitting machines
  • Lab and factory automation
  • 3D printers and ID/Card printers
  • Liquid handling
  • Medical
  • Office automation and paper handling
  • POS (Point-of-Sale) machines and massage chairs
  • ATM, cash recycler, bill validators, and cash machines
  • CCTV and security
  • Pumps and valve control
  • Heliostat and antenna positioning

Specifications

  • 1.8V regulator output
  • 2.2V to 5.5V logic I/O supply range
  • 60kΩ to 140kΩ pull up/down resistance range
  • ±1µA input leakage
  • ±5µA output leakage
  • Temperatures
    • -40°C to +125°C operating range
    • +160°C junction
    • -65°C to +150°C storage range
    • +260°C soldering (reflow)

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC2240 Smart Integrated Stepper Drivers

Videos

Đã phát hành: 2022-06-29 | Đã cập nhật: 2026-02-03