Apex Microtechnology PA22 High Voltage Power Operational Amplifier

Apex Microtechnology PA22 High Voltage Power Operational Amplifier is optimized for applications where high speed and short-term power dissipation are a must. The PA22 provides a peak current capability of 13.6A, can handle a maximum supply voltage of 250V, and offers an internal power dissipation of 250W. The novel design of the PA22 allows for easy and reliable mechanical mounting and thermal interfacing with industry-standard heat sink techniques, also enabling strong performance even when socketed. This PA22 Amplifier is equipped with output temperature sensing and current limiting, providing users control in its operation and system integration.

The Apex Microtechnology PA22 Amplifier is housed in a 15-pin power SIP (System in Package) with a -25°C to +85°C operating temperature range.

Features

  • Up to ±110V power supply
  • 12A continuous output current
  • 250W continuous power dissipation at TC = 25°C
  • 4MHz gain bandwidth
  • Temperature sensing capabilities
  • -25°C to +85°C operating temperature range
  • 57.15mm x 7.87mm x 36.25mm 15-pin Power SiP 
  • RoHS compliant

Applications

  • Programmable voltage or current sources
  • Focused ion beam equipment
  • Inspection systems
  • Lithography systems
  • Wire bonders
  • Analysis equipment
  • Vibration cancellation
  • Test instruments

Videos

Typical Application Circuit

Application Circuit Diagram - Apex Microtechnology PA22 High Voltage Power Operational Amplifier

Package Outline

Mechanical Drawing - Apex Microtechnology PA22 High Voltage Power Operational Amplifier
Đã phát hành: 2022-03-15 | Đã cập nhật: 2022-03-16