Aratas XF2M Rotary Backlock FPC/FFC Connectors
Aratas XF2M Rotary Backlock FPC/FFC Connectors offer high-reliability rotary-lock action and superior work efficiency. Their dual contact feature means there is no need to distinguish between the upper and lower FPC connections. XF2M Connectors each incorporate a rotary slider independent of the FPC socket. The rotary slider does not release even if the FPC is lifted, making for a highly reliable connection. These connectors are even delivered with the rotary slider open, reducing the labor required to mount FPCs. XF2M Connectors are constructed with a four-sided housing to prevent FPC displacement.
Features
- Lock mechanism Rotary backlock
- Dual contact reduces the number of parts
- Four-sided construction
- Halogen-free
- RoHS compliant
Specifications
- Applicable FPC thickness 0.3mm
- Pitch 0.5mm
- Onboard profile 2mm
- Rated current 0.5A
- Rated voltage 50V
Đã phát hành: 2012-06-01
| Đã cập nhật: 2026-10-16