Aratas B3FS-4 SMD Tactile Switches

Aratas B3FS-4 SMD Tactile Switches feature a distinctive snapping action and extended mechanical/electrical durability. These switches measure 12mm x 12mm with a height of 4.2mm and are packaged with embossed taping for automatic mounting. The lineup for Aratas B3FS-4 SMD Tactile Switches includes high-force and projected plunger options. These switches are designed to provide a service life of 3M operations.

Features

  • Distinctive snapping action
  • Extended mechanical/electrical durability
  • Includes key top integrated type
  • RoHS compliant
  • Packaged with embossed taping for automatic mounting
  • High-force and projected plunger options

Applications

  • Building automation
  • Medical
  • Home appliances

Specifications

  • 12mm x 12mm dimensions
  • 4.2mm height
  • Service life of 3M operations
  • -25°C to +70°C operating temperature range

B3FS-4 Key top Integrated Type

Chart - Aratas B3FS-4 SMD Tactile Switches

B3FS Types

Chart - Aratas B3FS-4 SMD Tactile Switches
Đã phát hành: 2012-01-13 | Đã cập nhật: 2026-10-19