Advanced Energy / Artesyn ADN-C Three-Phase Power Supplies

Advanced Energy / Artesyn ADN-C Power Supplies are ultra-compact 24VDC DIN rail mount AC-DC devices in single- and three-phase versions. The three-phase ADN-C offers an input range of 32VAC to 540VAC and 450VDC to 760VDC. These Advanced Energy / Artesyn power supplies offer 5A to 40A current and 120W (single-phase) to 960W power.

Features

  • >93% typical efficiency
  • Full power at +60°C
  • Power Boost™
  • Industrial grade design
  • MTBF >450,000h demonstrated at +40°C
  • Active PFC
  • Adjustable output
  • Overvoltage protection with auto recovery
  • Continuous short circuit and overload protection
  • Visual diagnostic LED
  • 3 Status LEDs:
    • Input
    • Output
    • Alarm
  • DC OK relay
  • Parallel operation capability
  • Screw terminal connections
  • RoHS compliant
  • No tools required for mounting
  • Slim form factor
  • Five-year warranty

Specifications

  • 120W to 960W output power
  • 5A to 40A output current
  • 320VAC to 540VAC, 450VDC to 760VDC input range

Safety

  • Safety
  • UL508, cULus Listed
  • UL 60950-1, cURus 2nd edition
  • IEC60950-1 2nd edition
  • Class I, Div 2 Hazardous Locations
  • IP20
  • CE
Đã phát hành: 2011-11-07 | Đã cập nhật: 2024-06-07