Banner Engineering DXMR50 Logic Blocks

Banner Engineering DXMR50 Logic Blocks are compact sealed devices that turn discrete, analog, and Modbus signals into configurable control. DXMR50 Logic Blocks provide rugged, drop-in automation solutions without the constraints and overhead of cabinet-based control. These Banner devices handle simple logic, threshold rules, calculations, and more. DXMR50 Logic Blocks come in input combinations that include Modbus, analog, and discrete signals across two ports.

Features

  • Run logic and arithmetic functions like AND, OR, counting, on-delay, scaling, and more (without the complexity and potential cost of a programmable logic controller)
  • Configure logic easily using free configuration software (no expertise required)
  • Simplify deployment with nine model variants that combine discrete, analog (0VDC to 10VDC or 4mA to 20mA), and Modbus to match I/O requirements
  • Install in the field - IP67/IP68-rated sealed compact housing needs no enclosure, DIN rail, or panel wiring
  • Diagnose issues quickly and mount in either direction with onboard LEDs on both sides that show input/output and power status

Applications

  • Industrial automation and control
  • Common logic functions
  • Tank-level indication
  • Machine health monitoring
  • Jam detection

I/O Diagrams

Infographic - Banner Engineering DXMR50 Logic Blocks
Đã phát hành: 2026-04-30 | Đã cập nhật: 2026-06-15