Banner Engineering BL60 Sealed LED Bar Lights
Banner Engineering BL60 Sealed LED Bar Lights are designed to provide maintenance-free LED illumination for vision systems in washdown environments. The bright, lensed LEDs help vision systems identify defects and scan targets by completely illuminating items in front of a camera. These LED bar lights are oil, chemical, and water resistant with IP67, JIS C IP68G, and IP69K ratings per DIN 40050-9. The BL60 series is available in a 340mm or 640mm length with a clear or diffused window and multiple color options: red, green, blue, white, UV, and IR. The bar lights feature a high-power, solid-state LED array, and continuous or strobed operation. The aluminum housing and robust construction are highly resistant to vibration and shock. Banner Engineering BL60 Sealed LED Bar Lights offer 300 to 2600 lumens, depending on length and color.Features
- Sealed IP67, IP68, and IP69K lighting for maintenance-free LED illumination in washdown environments
- Helps vision systems identify defects and scan targets by completely illuminating objects in front of camera with bright, lensed LEDs
- Designed for long-lasting performance and minimal replacement costs
- Delivers ideal application intensity with adjustable PWM/strobing and 1V to 10V dimming control
- Enables comprehensive inspection capabilities with multiple color options: red, green, blue, white, UV, and IR
- 3 window options
- Highly resistant to vibration and shock
- High-power, solid-state LED array, continuous or strobed operation
- PNP and NPN strobe operation
- Oil, chemical, and water resistant with IP67, JIS C IP68G, and IP69K per DIN 40050-9
Specifications
- Black e-coated aluminum housing
- Clear or diffused polycarbonate window, or clear borosilicate glass window
- 340mm or 640mm length
- 300 to 2600 lumens, depending on length and color
- 14° FWHM narrow lenses (visible and IR models) or 30° FWHM wide lenses (UV models)
- cULus listed
- 12VDC to 30VDC supply voltage
- -40°C to +50°C operating temperature range
Application Example
Model Key
Additional Resources
Đã phát hành: 2024-08-22
| Đã cập nhật: 2024-08-30