Banner Engineering K100 Pro Series Programmable Display Beacons

Banner Engineering K100 Pro Series Programmable Display Beacons merge the instant visibility of a multicolor beacon with the clarity of a dynamic status display. Optional audible models capture attention and inform response across a full 360°. These Banner programmable display beacons feature a programmable light with up to 14 configurable color options. K100 Pro beacons take up significantly less space than a standard tower beacon and include an LED array for displaying messages. The 88px height x 77px length display shows up to 12 static or 32 scrolling alphanumeric characters that are all adjustable through programming.

Features

  • 88px height x 77px length display shows up to 12 static or 32 scrolling alphanumeric characters (legible from 10m), all adjustable through programming
  • Improves awareness across a full 360° with a bright white alphanumeric display and dynamic color indication combined in a single rugged device
  • Easily configures color, messages, and display behavior in discrete models with free Pro Editor software or take full control via protocol with IO-Link and Modbus models
  • Enhances visibility and status recognition with 14 distinct, configurable color options
  • Optional audible alerts that capture attention in noisy environments
  • Ensures reliability in demanding environments with IP66- and IP96K-rated housing
  • Integrates seamlessly into any system with discrete IO-Link and Modbus models

Applications

  • Industrial automation
  • Process monitoring
  • Machine and safety status indication 

Videos

Đã phát hành: 2025-09-08 | Đã cập nhật: 2026-03-27