Banner Engineering Q45DEW Wireless All-in-One Dew Point Sensor Nodes
Banner Engineering Q45DEW Wireless All-in-One Dew Point Sensor Nodes combine a dew point, humidity, and temperature sensor with Sure Cross wireless architecture in a single package. This integration eliminates the need for ordering multiple components and reducing the device's physical size. This dew point sensor solution monitors compressed air systems in remote locations without human intervention. The Banner Q45DEW is an industrial-grade, battery-powered device that can wirelessly transmit data to a wireless controller/gateway for remote monitoring of critical systems.Features
- Monitors dew point, humidity, and temperature in a compressed air system
- Stainless steel housing with an integrated 0.5" NPT process connection
- Installs in the main distribution line or downstream line
- The Sure Cross wireless system is a radio frequency network with integrated I/O that removes the need for power and control wires
- Machine or process reconfiguration made easier - great for retrofit applications
- Simplifies installation on existing equipment to enable deployment in remote and hard-to-access locations where implementing a wired solution would be difficult, impractical, or not cost-effective
- 250mW or 500mW selectable transmit power levels for 900MHz models
- Frequency Hopping Spread Spectrum (FHSS) technology ensures reliable data delivery
- Transceivers provide bidirectional communication between the Gateway and Node, including fully acknowledged data transmission
Applications
- Equipment protection
- Process monitoring
- Industrial safety
- Predictive maintenance
- Remote monitoring
- Wireless sensor networks
Additional Resources
Dimensions
DIP Switch Functionality
Configuration
Đã phát hành: 2025-04-09
| Đã cập nhật: 2025-04-11