Signal Transformer / Bel Class 2 Linear Transformers
Signal Transformer / Bel Class 2 Linear Transformers are engineered for precision and durability, catering to the needs of advanced electronic applications. These transformers are UL/CUL Class 2 recognized, inherently limited, and offer alternate mounting and termination options. Class 2 linear transformers feature a primary voltage range of 120V to 575V, 40VA maximum power rating, and 50Hz to 60Hz frequency range. Signal Transformer / Bel Class 2 Linear Transformers are single-phase devices in a chassis-mount package with 82.55mm x 66.8mm x 50.8mm dimensions.Features
- Inherently limited
- No secondary load fusing required
- Vertical chassis mount
- Alternate mounting and termination options
Specifications
- UL/CUL Class 2 recognized
- 40VA power rating
- 120V to 575V primary voltage range
- 2500Vrms dielectric strength
- 82.55mm x 66.8mm x 50.8mm dimensions
- UL 5085 safety standards
- RoHS compliant
Mechanical Drawing
Electrical Diagram
Đã phát hành: 2025-05-13
| Đã cập nhật: 2025-06-04