B&K Precision DML Modular Programmable DC Electronic Load System

B&K Precision DML Multi-channel Modular DC Electronic Load System is a versatile multi-channel modular DC electronic load system capable of sinking up to 800W in a compact bench form factor. The mainframe features two slots for housing any combination of single- or dual-channel load modules. With five swappable modules, the B&K Precision DML series offers the flexibility to test a wide range of power sources, including multi-output DC power supplies, batteries, fuel cells, and photovoltaic arrays. This DC electronic load system features constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) operating modes. The series also offers fast transient operation and sweep modes for dynamic load conditions. The DML features an intuitive front-panel interface for independent control of each module, enabling quick adjustment of key parameters. Instrument settings and test configurations can be saved directly to internal memory for quick recall. Comprehensive built-in protections and automatic power-on self-test ensure stable and reliable operation.

Features

  • Up to 800W power range
  • Up to 160A current range with parallel operation
  • CC/CV/CR/CW operating modes
  • Swappable modules for easy system configurability
  • Supports up to four channels using dual-channel modules
  • Overcurrent (OCP), overvoltage (OVP), overpower (OPP), overtemperature (OTP), undervoltage (UVP), and reverse polarity protections
  • Operate up to four channels in parallel for increased current
  • Rack-mount brackets with handles included
  • Analog current control and monitoring
  • Up to 25kHz transient mode in CC mode
  • Configurable battery discharge test
  • List mode (sequence mode) - 20μs minimum step width with 100 user-programmable steps
  • Adjustable slew rate in CC mode
  • 16-bit voltage and current measurement system, providing 0.1mV and 0.01mA high resolution
  • Remote sense to compensate for voltage drop
  • 4U form factor
  • LabVIEW™ drivers and operating software included
  • Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support

Applications

  • Multi-output DC power supplies
  • Batteries
  • Fuel cells
  • Photovoltaic arrays

Specifications

  • 0V to 80V input voltage
  • Minimum operating voltage
    • Low
      • 0.5V at 0.2A (DML102 and DML202)
      • 0.5V at 0.4A (DML200)
      • 0.5V at 0.6A (DML301)
      • 0.4V at 0.8A (DML400)
    • Medium
      • 0.5V at 2A (DML102 and DML202)
      • 0.5V at 4A (DML200)
      • 0.4V at 8A (DML301 and DML400)
    • High
      • 0.5V at 20A (DML102 and DML202)
      • 0.5V at 40A (DML200)
      • 0.4V at 80A (DML301 and DML400)
  • Input current
    • 0A to 20A (DML102 and DML202)
    • 0A to 40A (DML200)
    • 0A to 60A (DML301)
    • 0A to 80A (DML400)
  • Channels
    • One (DML200, DML301, and DML400)
    • Two (DML102 and DML202)

Panel Views

Infographic - B&K Precision DML Modular Programmable DC Electronic Load System
Đã phát hành: 2026-06-09 | Đã cập nhật: 2026-06-17