B&K Precision RFP3000 Power Sensors & RFM3000 Power Meters

B&K Precision RFP3000 Power Sensors and RFM3000 Power Meters are RF measurement solutions that are well-suited for wireless communications, commercial and military radar, consumer electronics, research and design, and education applications. The RFP3000 Power Sensors include six sensors with real-time power processing, best-in-class video bandwidth, fast rise times, and time resolution. The sensors also feature USB connectivity and are powered by the USB host computer, eliminating the need for a power supply. The included power analyzer software supports up to eight simultaneous power measurement channels and allows users to configure sensors and capture and analyze signals. The RFM3000 RF Power Meters consist of four models and extend the capabilities of RFP3000 sensors. These power meters from B&K Precision eliminate the need for a remote computer and can simultaneously support up to four RFP3000 sensors, simplifying sensor operation.

Features

  • RFP3000
    • Real-time power processing
    • Powered by host USB connection, no external power supply needed
    • SeaLATCH brand USB cable provides a reliable connection
    • Superior 10ps time base resolution
    • Acquisition rate up to 100MSPS supporting 50 points per division
    • Synchronized multi-channel measurements (up to eight channels with power analyzer software, >8 with remote control)
    • Outstanding hardware trigger control with low jitter <100ps jitter, rms
    • Trigger hold off for bursted waveforms, such as TDMA or GSM
    • Two adjustable markers with automatic measurement
    • 16 automated pulse measurements
    • Crest Factor and statistical measurements
    • Includes B&K Precision power analyzer software for advanced measurement and analysis
    • Optional RFM3000 stand-alone benchtop power meter
  • RFM3000
    • Compatible with RFP3000 USB RF peak power sensors
    • Captures/displays/analyzes peak and average power
    • Independent or synchronous multi-channel measurements (up to four channels)
    • Trigger synchronization
    • Test source for sensor verification
    • Displays 16 common power measurements
    • 10/100/1000 BaseT Ethernet, HiSLIP
    • Supports SCPI-1999.0
    • HDMI output for mirror display
    • Sensors can be used as standalone instruments

Applications

  • Commercial and military radar
  • Electronic warfare
  • Wireless communications
  • Consumer electronics
  • Research and design
  • Education

RFP3000 Details

Infographic - B&K Precision RFP3000 Power Sensors & RFM3000 Power Meters

RFM3000 Details

Infographic - B&K Precision RFP3000 Power Sensors & RFM3000 Power Meters
Đã phát hành: 2021-07-12 | Đã cập nhật: 2025-09-24