Bosch BMP581 ShuttleBoard 3.0

Bosch BMP581 ShuttleBoard 3.0 is a PCB with a BMP581 Absolute Barometric Pressure Sensor mounted on it. Users can combine Bosch BMP581 ShuttleBoard 3.0 with the Application Board 3.0 to evaluate various functionalities provided on the BMP58x. The ShuttleBoard allows easy access to the sensor pins via a simple socket and can be directly plugged into the Application Board 3.0. The BMP581 features an expansive 300hPa to 1250hPa measurement range and absolute accuracy of ±30Pa. The BMP581 is optimized for high-performance applications like fitness measurements.

Features

  • PCB with a mounted BMP581 sensor
  • Can be used in combination with Application Board 3.0 to evaluate various functionalities provided on the BMP58x
  • Allows easy access to the sensor pins via a simple socket
  • Can be directly plugged into the Application Board 3.0

Applications

  • Fitness and well-being wearables
  • Water level detection
  • Fall-down detection
  • Localization applications, such as floor level detection in case of emergency calls (E-911)
  • Indoor navigation and enhanced GPS accuracy
Đã phát hành: 2022-05-04 | Đã cập nhật: 2022-05-11