Bosch BMV080 Particulate Matter Sensor

Bosch BMV080 Particulate Matter Sensor features small dimensions of only 4.4mm x 3mm x 20mm and a fanless non-intrusive design. The fanless construction ensures no fan-induced dust buildup, making this sensor more reliable and less prone to malfunction. The BMV080 sensor design is based on ultra-compact lasers with integrated photodiodes and applies algorithms to measure the PM1, PM2.5, and PM10 concentration directly in free space without requiring a fan. This Bosch BMV080 Particulate Matter Sensor is a natural fit for ultra-compact wearable or IoT devices such as air-quality monitors, smart speakers, smart switches, smart thermostats, and smart air purifiers.

Features

  • Fanless construction
  • Noiseless and non-disturbing sensor
  • Accurate air quality index readings
  • Integration in ultra-compact IoT devices
  • Compact design

Applications

  • Air-quality monitors
  • Smart thermostats
  • Smart speakers
  • Smart switches
  • Smart air purifiers
  • HVAC and air ventilation systems
  • Wearables
  • Ultra-compact IoT devices (e.g, smart speakers and smart switches)

Specifications

  • 4.4mm x 3mm x 20mm dimensions
  • 1.2V to 3.3V voltage range
  • 1.2s startup time
  • 0.97Hz maximum output data rate
  • ±10µg/m3 accuracy rating
  • SPI and I2C communication interface
  • 15°C to 65°C operating temperature range

Videos

Sensor Operation

Infographic - Bosch BMV080 Particulate Matter Sensor

System Integration

Infographic - Bosch BMV080 Particulate Matter Sensor
Đã phát hành: 2023-01-06 | Đã cập nhật: 2025-07-28