Bourns CDDFN10-2574N TVS Diode Array

Bourns CDDFN10-2574N TVS Diode Array is a surface mount diode array designed to protect high-speed data ports from electrostatic discharge (ESD) transients. This Bourns device provides ESD, electrical fast transients (EFT), lightning, and cable discharge Event (CDE) protection. The CDDFN10-2574N diode array comes in a DFN10 package which minimizes the impedance change on the high-speed data line. This diode offers a low capacitance of 1.7pF,  ±30kV contact discharge, and ±30kV air discharge ESD protection.

Features

  • IEC 61000-4-2 (ESD)
  • IEC 61000-4-5 (Lightning)
  • ESD protection to IEC 61000-4-2 (Level 4)
  • RoHS compliant

Applications

  • 10/100/1000 Ethernet
  • WAN/LAN devices

Circuit Diagram

Application Circuit Diagram - Bourns CDDFN10-2574N TVS Diode Array
Đã phát hành: 2017-07-27 | Đã cập nhật: 2022-03-11