Bourns CDDFN10-3324P Surface-Mount TVS Diode Array

Bourns CDDFN10-3324P Surface-Mount TVS Diode Array combines a 3.3V TVS diode with eight steering diodes to provide electrostatic discharge (ESD) protection to IEC 61000-4-2 (Level 4) for up to four high-speed data lines. The series offers an ultra-low capacitance of 0.04pF between input/output lines.​ Bourns CDDFN10-3324P Surface-Mount TVS Diode Array comes in a DFN10 package and is designed for high-speed communication port applications such as DisplayPort, SIM cards, and HDMI 1.3, 1.4, and 2.0.

Features

  • Surface-mount DFN10 package
  • ESD protection to IEC 61000-4-2 (Level 4)
  • 0.04pF capacitance (I/O to I/O)
  • RoHS compliant

Applications

  • HDMI 1.3, 1.4, and 2.0
  • DisplayPort
  • Digital visual interface (DVI)
  • SATA and eSATA
  • USB 3.0
  • Memory protection
  • SIM card ports

Circuit Diagram

Chart - Bourns CDDFN10-3324P Surface-Mount TVS Diode Array
Đã phát hành: 2018-11-29 | Đã cập nhật: 2022-11-16