Bourns CWF2012A 0805 Chip Inductors

Bourns CWF2012A 0805 Chip Inductors feature rated current from 145mA to 750mA, inductance from 0.47μH to 33μH, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature modules use wirewound construction on a ferrite core to provide exceptional noise filtering and minimal resistance over a wide frequency range. Additional features include 2.4mm x 1.6mm x 1.4mm dimensions and a range of self-resonant frequency (SRF) from 15MHz to 720MHz. Bourns CWF2012A 0805 Chip Inductors are RoHS compliant, halogen free, and AEC-Q200 compliant. Suitable applications for the CWF2012A series include DC power lines, noise filters, and automotive systems.

Features

  • Miniature size
  • High self-resonant frequency
  • High current
  • Low DCR
  • Wirewound technology
  • Open construction
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Automotive systems
  • Noise filters
  • DC power lines

Specifications

  • 2.4mm x 1.6mm x 1.4mm dimensions
  • 0.47μH to 33μH inductance range
  • 15MHz to 720MHz range of SRF
  • 145mA to 750mA current range
  • -55°C to +125°C operating temperature range (temperature rise included)

Typical Curves

Performance Graph - Bourns CWF2012A 0805 Chip Inductors
Đã phát hành: 2025-04-10 | Đã cập nhật: 2025-05-13