Bourns PCS Series Current Sense Transformers

Bourns PCS Series Current Sense Transformers offer a frequency up to 1MHz, current ratings of either 20A or 40A, and a -40°C to +125°C temperature range. The PCS series features PCS020 and PCS040 transformers. The PCS020 transformers feature a 500Vrms isolation rating between windings and a 20A current rating, while the PCS040 transformers have an 800Vrms isolation rating between windings and a 40A current rating. Bourns PCS Series Current Sense Transformers have a surface-mount design and are ideally suited for switched-mode power supplies, motor control, overload sensing, and AC current applications.

Applications

  • Switched-mode power supplies
  • Motor control
  • Overload sensing
  • AC current

Specifications

  • Rated Currents
    • 20A (PCS020)
    • 40A (PCS040)
  • Up to 1MHz frequency rating
  • Moisture Sensitivity Level: 1
  • Isolation Between Voltages
    • 500Vrms (PCS020)
    • 800Vrms (PCS040)
  • -40°C to +125°C operating temperature range
Đã phát hành: 2022-07-28 | Đã cập nhật: 2022-07-28