Bourns PLR Planar Transformers

Bourns PLR Planar Transformers are suitable for low-profile, 25W power-over-Ethernet (PoE) applications that require a DC-DC transformer. These surface-mount forward converter transformers provide a 25W power rating with a low maximum leakage inductance of 0.216µH and offer output voltages ranging from 5V to 12V. Ideal applications for PLR transformers include remote microcomputer powering applications, industrial power systems, and switched-mode power supplies. Bourns PLR Planar Transformers feature a 250kHz switching frequency, 35VDC to 57VDC transformer input voltage range, and a -40°C to +125°C operating temperature range.

Features

  • Forward converter topology
  • Low leakage inductance
  • Low-profile component
  • Surface-mount design

Applications

  • Industrial power supplies
  • LED lighting
  • PoE
  • Battery management systems (BMS)
  • Switched-mode power supplies (SMPS)

Specifications

  • 25W power rating
  • Main Output
    • 5V/5A
    • 12V/2.1A
  • 0.216µH maximum leakage inductance
  • 35VDC to 57VDC transformer input voltage range
  • 250kHz switching frequency
  • -40°C to +125°C operating temperature range
Đã phát hành: 2024-01-08 | Đã cập nhật: 2024-01-16