Bourns PoE DC/DC Transformers

Bourns Power-over-Ethernet (PoE) DC/DC Transformers are rated from 12W to 72W and provide an easy and reliable solution for powering remote devices. These industrial-grade devices are optimized for voltage and circuit isolation in a broad range of applications. The series is also designed to work with many flyback controllers. Bourns PoE DC/DC Transformers are surface mount and RoHS compliant. The POE-EP and POE-PD series both operate in a -40°C to +165°C temperature range, while the POE-FD series has a -40°C to +105°C temperature range. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.

Features

  • Offers easy and reliable solution for powering remote devices
  • Surface mount
  • RoHS compliant
  • Power ratings
    • POE-EP and POE-PD: 12W to 72W
    • POE-FD: 25W to 60W
  • Output voltage range
    • POE-EP and POE-PD: 3.3V to 12V
    • POE-FD: 5V to 12V
  • Operating temperature range
    • POE-EP and POE-PD: -40°C to +165°C
    • POE-FD: -40°C to +105°C

Applications

  • VoIP phones
  • WLAN APs
  • Security IP cameras
  • Routers
  • Gateways
Đã phát hành: 2022-11-08 | Đã cập nhật: 2024-06-19