Bourns PV Low & Medium Voltage Varistors

Bourns PV Series Varistors are designed to protect electronic equipment against voltage surges in the low and medium voltage range. The series has an operating voltage range of 14VDC to 385VDC, an operating voltage of 11VRMS to 300VRMS, and is available in 3255 and 4032 case sizes. The varistors feature a non-flammable UL 94V-0 rated thermoplastic encapsulation and tinned copper sheet contacts. Bourns PV Series Varistors applications include white goods, entertainment electronics, power supplies, and sensors.

Features

  • Formerly a KEKO Varicon product
  • 3255 and 4032 model sizes
  • 14VDC to 385VDC operating voltage range
  • 11VRMS to 300VRMS operating voltage
  • +85°C continuous operating temperature
  • UL 94V-0 non-flammable thermoplastic encapsulation
  • Available in tape and reel packaging for automatic pick-and-place
  • Tinned copper sheet contacts
  • RoHS compliant

Applications

  • Electricity meters
  • White goods
  • Entertainment electronics
  • Power supplies
  • Distribution panels
  • Sensors

Dimensions

Chart - Bourns PV Low & Medium Voltage Varistors
Đã phát hành: 2020-04-06 | Đã cập nhật: 2024-03-21