Bourns RLB1112V4 400V Radial Inductors
Bourns RLB1112V4 400V Radial Inductors are 400VDC rated, non-shielded inductors with a radial-lead construction and 5mm fixed lead spacing. The RLB1112V4 devices offer an inductance range of 1.0mH to 4.7mH with a ±5% tolerance. These inductors are covered with shrink tubing to provide physical protection, as well as electrical insulation to the component.The RLB1112V4 inductors are RoHS compliant and designed for use with TI's UCC28880 Converter. Additional applications include DC/DC converters and power supplies. The RLB1112V4 components are ideal for 85VAC to 265VAC AC-to-DC power supplies with applications in metering, home automation, infrastructure SMPS, TRIAC drivers, appliances, white goods, and LED drivers.
Features
- 400VDC rated
- Shrink tubing protected winding
- Fixed lead spacing
- RoHS compliant
Applications
- TIUCC28880 switcher
- DC/DC converters
- Power supplies
Specifications
- 1.0mH to 4.7mH inductance range a 1kHz/1V
- ±5% inductance tolerance
- 20 or 30 Q minimum at 252kHz
- DCR
- 1.15Ω to 5.75Ω typical
- 1.40Ω to 7.60Ω maximum
- 0.54MHz to 1.10MHz minimum SRF
- -40°C to +125°C temperature range
- Materials
- Ferrite core
- Enameled copper wire
- Cu/Ag/Sn terminal finish
Đã phát hành: 2016-11-07
| Đã cập nhật: 2022-03-11