Bourns SRF0502 Line Filters

Bourns SRF0502 Line Filters feature a low-profile design of 2.5mm, a currency rating of up to 6A, and frequency ranges of up to 900MHz. These filters offer a wide operating temperature range of -40°C to +125°C, 5mm x 5mm x 2.5mm dimensions, and an impedance range of 100Ω to 1400Ω. Bourns SRF0502 Line Filters provide electromagnetic interference (EMI) suppression for applications requiring minimal interference.

Features

  • Shielded construction
  • Low profile
  • RoHS compliant
  • Halogen free
  • Suitable for applications requiring EMI suppression

Specifications

  • 2.5mm profile height
  • Up to 6A current rating
  • Up to 900MHz frequency range
  • 5mm x 5mm x 2.5mm dimensions
  • 100Ω to 1400Ω impedance rating
  • -40°C to +125°C operating temperature range

Product Dimensions

Mechanical Drawing - Bourns SRF0502 Line Filters

Recommended Layout

Mechanical Drawing - Bourns SRF0502 Line Filters
Đã phát hành: 2024-10-28 | Đã cập nhật: 2024-10-28