Bourns SRF9045A AEC-Q200 High Current Common Mode Choke

Bourns SRF9045A AEC-Q200 High Current Common Mode Choke provides 700Ω typical common mode (CM) impedance at 100MHz to suppress electromagnetic interference (EMI). This compact choke measures 9mm x 7mm x 4.5mm. Other features include 7.5µH inductance and a 5A current rating. The SRF9045A utilizes a sector-wound configuration winding for normal common mode impedance and increased differential mode impedance at high frequencies. The series offers common mode filtering and differential mode filtering in a single choke configuration. Bourns SRF9045A AEC-Q200 High Current Common Mode Choke is ideal for DC/DC converters, switch-mode power supplies, and power line noise suppression and noise filtering.

Features

  • Shielded construction, low radiation
  • Separated winding
  • High current
  • Compact size
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free

Applications

  • EMI suppression and noise filtering in power lines
  • Switch-mode power supplies
  • DC/DC converters

Specifications

  • 7.5μH inductance
  • 700Ω @ 100MHz typical CM impedance
  • 5A current rating
  • 9mm x 7mm x 4.5mm dimensions
Đã phát hành: 2020-12-01 | Đã cập nhật: 2024-03-27