Bourns SRP4020TA Shielded Automotive Power Inductors

Bourns SRP4020TA Shielded Power Inductors for automotive systems feature a shielded construction with a carbonyl powder core. The series offers high saturation current and an inductance range of 0.1μH to 22μH. Bourns SRP4020TA Shielded Power Inductors are AEC-Q200 qualified, RoHS compliant, and halogen free. Typical applications include automotive systems, DC/DC converters, and power supplies.

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • 0.1μH to 22μH inductance range
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Applications

  • Automotive systems
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies
Đã phát hành: 2014-08-19 | Đã cập nhật: 2025-07-16