Bourns SRP7020TA Automotive Shielded Power Inductors

Bourns SRP7020TA Automotive Grade Shielded Power Inductors are high current devices designed to meet various electronic applications' high current density and high-temperature requirements. Manufactured with a metal alloy powder core, the SRP7020TA Inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. Operating in a temperature range of -55°C to +150°C, the Bourns SRP7020TA Automotive Grade Shielded Power Inductors offer AEC-Q200 compliance and are ideal for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability is required.

Features

  • Shielded construction for low radiation
  • Metal powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant
  • Halogen-free and RoHS compliant

Applications

  • Automotive
  • Consumer
  • Industrial
  • Telecom

Specifications

  • 0.10µH to 10.0µH inductance at 100kHz/1V
  • ±20% or ±30% inductance tolerance
  • 6 or 15 typical Q options
  • 13MHz to 180MHz self-resonant frequency range
  • DC resistance range
    • 2mΩ to 134mΩ typical
    • 2.4mΩ to 154mΩ maximum
  • 2.8A to 21A typical Irms range
  • 4A to 40A typical Isat range
  • -55°C to +150°C temperature range
  • Moisture sensitivity level (MSL) 1
  • Materials
    • Metal alloy powder core
    • Enameled copper wire
    • Sn termination finish
Đã phát hành: 2021-11-23 | Đã cập nhật: 2022-03-11