Bourns TEL-NOTEKIT-2 PoE Conditioning Solution Kit

Bourns TEL-NOTEKIT-2 Exposed PoE Conditioning Solution Kit allows higher current per center tap (1.2A) than standard solutions, supplying the powered equipment with an increased current while not impairing Ethernet signal quality. The kit contains samples of the Bourns® Model SM51625EL High Current transformer.

Features

  • Enables high power delivery over Ethernet cables without impacting signal integrity
  • Compliant with IEEE802.3 standards
  • Designed for 10/100/1000 Base-T and PoE+
  • RoHS compliant

Applications

  • LAN
  • Ethernet
  • Power over Ethernet - PoE+

Schematic

Schematic - Bourns TEL-NOTEKIT-2 PoE Conditioning Solution Kit
Đã phát hành: 2016-05-17 | Đã cập nhật: 2022-03-11