Bourns Telecom Transformers

Bourns Telecom Transformers include LAN transformers, surface-mount chip inductors, power chokes, chip beads, chip bead arrays, and radial-leaded and axial-leaded inductors. This Bourns product line also includes AEC-Q200-compliant transformers for automotive uses.

PT61017PEL - LAN 10/100 Base-Tx transformer, IEEE 802.3 Ethernet compatible, fully integrated for adapter, hub, and motherboard applications.

PT61018PEL - LAN 10/100 Base-Tx transformer, IEEE 802.3 Ethernet compatible, dual-channel 16-pin SMD, -40°C to +85°C operating temperature range.

PT61020EL - LAN 10/100/1000 Base-T transformer, compliant with IEEE802.3ab draft standards for 1000 Base-T, designed for long-haul gigabit Ethernet 10/100/1000 Base-T full-duplex applications.

PT61022XEL - 10/100/1000 Base-T transformer, compliant with IEEE 802.3 standards, designed for 10/100/1000 Base-T full-duplex, supports four pairs of Category 5 UTP cables.

Đã phát hành: 2018-10-26 | Đã cập nhật: 2023-10-18